
8017568 | |
|---|---|
DigiKey Part Number | 5385-8017568-ND |
Manufacturer | |
Manufacturer Product Number | 8017568 |
Description | FLANGE MNT DISCONNECT WM ENCL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 32.500" L x 9.840" W (825.50mm x 249.94mm) X 35.400" (899.16mm) |
Datasheet | Datasheet |
Category | Height 35.400" (899.16mm) |
Mfr | Area (L x W) 320in² (2063cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 32.500" L x 9.840" W (825.50mm x 249.94mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,826.33000 | RM5,826.33 |
| Unit Price without VAT: | RM5,826.33000 |
|---|---|
| Unit Price with VAT: | RM6,408.96300 |






