
8017586 | |
|---|---|
DigiKey Part Number | 5385-8017586-ND |
Manufacturer | |
Manufacturer Product Number | 8017586 |
Description | WM SINGLE DOOR WALLMNT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 35.400" L x 11.800" W (899.16mm x 299.72mm) X 41.299" (1049.00mm) |
Datasheet | Datasheet |
Category | Height 41.299" (1049.00mm) |
Mfr | Area (L x W) 418in² (2694cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 35.400" L x 11.800" W (899.16mm x 299.72mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,675.40000 | RM5,675.40 |
| Unit Price without VAT: | RM5,675.40000 |
|---|---|
| Unit Price with VAT: | RM6,242.94000 |





