
8017613 | |
|---|---|
DigiKey Part Number | 5385-8017613-ND |
Manufacturer | |
Manufacturer Product Number | 8017613 |
Description | WM SERIES SINGLE DOOR ENCL NEMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door 15.700" L x 5.910" W (398.78mm x 150.11mm) X 19.700" (500.38mm) |
Datasheet | Datasheet |
Category | Height 19.700" (500.38mm) |
Mfr | Area (L x W) 92.9in² (599cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 15.700" L x 5.910" W (398.78mm x 150.11mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,147.22000 | RM4,147.22 |
| Unit Price without VAT: | RM4,147.22000 |
|---|---|
| Unit Price with VAT: | RM4,561.94200 |








