
8017614 | |
|---|---|
DigiKey Part Number | 5385-8017614-ND |
Manufacturer | |
Manufacturer Product Number | 8017614 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Hinged Door 11.800" L x 15.700" W (299.72mm x 398.78mm) X 5.910" (150.11mm) |
Category | Height 5.910" (150.11mm) |
Mfr | Area (L x W) 185in² (1195cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Thickness 0.059" (1.50mm) |
Container Type Enclosure | Ratings |
Size / Dimension 11.800" L x 15.700" W (299.72mm x 398.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,871.77000 | RM2,871.77 |
| 5 | RM2,825.34000 | RM14,126.70 |
| Unit Price without VAT: | RM2,871.77000 |
|---|---|
| Unit Price with VAT: | RM3,158.94700 |








