
8017618 | |
|---|---|
DigiKey Part Number | 5385-8017618-ND |
Manufacturer | |
Manufacturer Product Number | 8017618 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 23.600" L x 8.270" W (599.44mm x 210.06mm) X 35.400" (899.16mm) |
Datasheet | Datasheet |
Category | Height 35.400" (899.16mm) |
Mfr | Area (L x W) 195in² (1259cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 23.600" L x 8.270" W (599.44mm x 210.06mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7,226.21000 | RM7,226.21 |
| Unit Price without VAT: | RM7,226.21000 |
|---|---|
| Unit Price with VAT: | RM7,948.83100 |









