
8018100 | |
|---|---|
DigiKey Part Number | 5385-8018100-ND |
Manufacturer | |
Manufacturer Product Number | 8018100 |
Description | JB JUNCTION BOX, WIDTH:300 MMHEI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Light Gray Hinged Door 11.800" L x 5.910" W (299.72mm x 150.11mm) X 11.800" (299.72mm) |
Datasheet | Datasheet |
Category | Height 11.800" (299.72mm) |
Mfr | Area (L x W) 69.8in² (450cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Junction Box | Thickness 0.059" (1.50mm) |
Size / Dimension 11.800" L x 5.910" W (299.72mm x 150.11mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM651.24000 | RM651.24 |
| 5 | RM556.66600 | RM2,783.33 |
| 10 | RM533.64500 | RM5,336.45 |
| Unit Price without VAT: | RM651.24000 |
|---|---|
| Unit Price with VAT: | RM716.36400 |



