
8018113 | |
|---|---|
DigiKey Part Number | 5385-8018113-ND |
Manufacturer | |
Manufacturer Product Number | 8018113 |
Description | JB JUNCTION BOX, WIDTH:350 MMHEI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Silver Hinged Door 13.800" L x 5.910" W (350.52mm x 150.11mm) X 15.700" (398.78mm) |
Datasheet | Datasheet |
Category | Height 15.700" (398.78mm) |
Mfr | Area (L x W) 81.7in² (527cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Junction Box | Thickness 0.059" (1.50mm) |
Size / Dimension 13.800" L x 5.910" W (350.52mm x 150.11mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,324.10000 | RM2,324.10 |
| 5 | RM2,227.70600 | RM11,138.53 |
| Unit Price without VAT: | RM2,324.10000 |
|---|---|
| Unit Price with VAT: | RM2,556.51000 |






