
8018138 | |
|---|---|
DigiKey Part Number | 5385-8018138-ND |
Manufacturer | |
Manufacturer Product Number | 8018138 |
Description | JB JUNCTION BOX, WIDTH:150 MMHEI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Silver Hinged Door 5.910" L x 5.910" W (150.11mm x 150.11mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Category | Height 7.870" (199.90mm) |
Mfr | Area (L x W) 34.9in² (225cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Junction Box | Thickness 0.059" (1.50mm) |
Size / Dimension 5.910" L x 5.910" W (150.11mm x 150.11mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,358.29000 | RM1,358.29 |
| 5 | RM1,218.57600 | RM6,092.88 |
| Unit Price without VAT: | RM1,358.29000 |
|---|---|
| Unit Price with VAT: | RM1,494.11900 |






