Junction Box Metal, Stainless Steel Silver Hinged Door 13.800" L x 9.840" W (350.52mm x 249.94mm) X 15.700" (398.78mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018141

DigiKey Part Number
5385-8018141-ND
Manufacturer
Manufacturer Product Number
8018141
Description
THE JB ENCLOSURE 180 DEG HINGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Silver Hinged Door 13.800" L x 9.840" W (350.52mm x 249.94mm) X 15.700" (398.78mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
15.700" (398.78mm)
Mfr
Area (L x W)
136in² (875cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Silver
Container Type
Junction Box
Thickness
0.059" (1.50mm)
Size / Dimension
13.800" L x 9.840" W (350.52mm x 249.94mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM3,478.65000RM3,478.65
5RM3,224.73200RM16,123.66
10RM3,121.31000RM31,213.10
Manufacturers Standard Package
Unit Price without VAT:RM3,478.65000
Unit Price with VAT:RM3,826.51500