
8018478 | |
|---|---|
DigiKey Part Number | 5385-8018478-ND |
Manufacturer | |
Manufacturer Product Number | 8018478 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 19.700" L x 19.700" W (500.38mm x 500.38mm) X 8.270" (210.06mm) |
Datasheet | Datasheet |
Category | Height 8.270" (210.06mm) |
Mfr | Area (L x W) 388in² (2500cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 19.700" L x 19.700" W (500.38mm x 500.38mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,730.93000 | RM3,730.93 |
| Unit Price without VAT: | RM3,730.93000 |
|---|---|
| Unit Price with VAT: | RM4,104.02300 |









