
8026500 | |
|---|---|
DigiKey Part Number | 5385-8026500-ND |
Manufacturer | |
Manufacturer Product Number | 8026500 |
Description | TS 8 BAYING SYSTEM SYMMETRICAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 39.400" L x 23.600" W (1000.76mm x 599.44mm) X 86.811" (2205.00mm) |
Datasheet | Datasheet |
Category | Height 86.811" (2205.00mm) |
Mfr | Area (L x W) 930in² (6000cm²) |
Series | Design Hinged Door |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 39.400" L x 23.600" W (1000.76mm x 599.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11,365.57000 | RM11,365.57 |
| Unit Price without VAT: | RM11,365.57000 |
|---|---|
| Unit Price with VAT: | RM12,502.12700 |








