
8458000 | |
|---|---|
DigiKey Part Number | 5385-8458000-ND |
Manufacturer | |
Manufacturer Product Number | 8458000 |
Description | 2000H0800W0600D VX S-S TYPE 4X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Sides, Top 23.620" L x 31.500" W x 78.740" H (600.00mm x 800.00mm x 2000.00mm) Gray |
Category | Dimensions - Overall 23.620" L x 31.500" W x 78.740" H (600.00mm x 800.00mm x 2000.00mm) |
Manufacturer Rittal | Door Stainless Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Equipment Cabinet | Material Metal, Stainless Steel |
Style Enclosed, Bottom, Sides, Top | Color Gray |
Number of Units 1U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36,927.29000 | RM36,927.29 |
| Unit Price without VAT: | RM36,927.29000 |
|---|---|
| Unit Price with VAT: | RM40,620.01900 |













