Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 31.500" L x 23.600" W (800.10mm x 599.44mm) X 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8806750

DigiKey Part Number
5385-8806750-ND
Manufacturer
Manufacturer Product Number
8806750
Description
BAYED ENCL 800X2000X600MM EMC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 31.500" L x 23.600" W (800.10mm x 599.44mm) X 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
78.740" (2000.00mm)
Mfr
Area (L x W)
743in² (4796cm²)
Series
Design
Hinged Door, Split Sides
Packaging
Retail Package
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.059" (1.50mm)
Size / Dimension
31.500" L x 23.600" W (800.10mm x 599.44mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM19,209.72000RM19,209.72
Manufacturers Standard Package
Unit Price without VAT:RM19,209.72000
Unit Price with VAT:RM21,130.69200