New at DigiKey
Image for 9403600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9403600

DigiKey Part Number
5385-9403600-ND
Manufacturer
Manufacturer Product Number
9403600
Description
EX-AE-380X380X210 W-GALV MPL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Light Gray Hinged Door 14.961" L x 14.961" W (380.00mm x 380.00mm) X 8.268" (210.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
14.961" L x 14.961" W (380.00mm x 380.00mm)
Mfr
Height
8.268" (210.00mm)
Series
Area (L x W)
224in² (1445cm²)
Packaging
Bulk
Design
Hinged Door
Part Status
Active
Material
Container Type
Enclosure
Color
Light Gray
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7,072.08000RM7,072.08
Manufacturers Standard Package
Unit Price without VAT:RM7,072.08000
Unit Price with VAT:RM7,779.28800