
9951148 | |
|---|---|
DigiKey Part Number | 5385-9951148-ND |
Manufacturer | |
Manufacturer Product Number | 9951148 |
Description | MECHANICAL INTERLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 63.000" L x 23.600" W (1600.20mm x 599.44mm) X 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Height 78.740" (2000.00mm) |
Mfr | Area (L x W) 1487in² (9592cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 63.000" L x 23.600" W (1600.20mm x 599.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20,580.88000 | RM20,580.88 |
| Unit Price without VAT: | RM20,580.88000 |
|---|---|
| Unit Price with VAT: | RM22,638.96800 |











