
9951153 | |
|---|---|
DigiKey Part Number | 5385-9951153-ND |
Manufacturer | |
Manufacturer Product Number | 9951153 |
Description | MECHANICAL INTERLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 31.500" L x 23.600" W (800.10mm x 599.44mm) X 86.614" (2200.00mm) |
Datasheet | Datasheet |
Category | Height 86.614" (2200.00mm) |
Mfr | Area (L x W) 743in² (4796cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 31.500" L x 23.600" W (800.10mm x 599.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13,367.04000 | RM13,367.04 |
| Unit Price without VAT: | RM13,367.04000 |
|---|---|
| Unit Price with VAT: | RM14,703.74400 |










