Bipolar (BJT) Transistor NPN 1000 V 500 mA 5MHz 1.8 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1527-E

DigiKey Part Number
2156-2SD1527-E-ND
Manufacturer
Manufacturer Product Number
2SD1527-E
Description
TRANS NPN 1000V 0.5A TO-220AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 1000 V 500 mA 5MHz 1.8 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
1000 V
Vce Saturation (Max) @ Ib, Ic
5V @ 60mA, 300mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 100mA, 5V
Power - Max
1.8 W
Frequency - Transition
5MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,379
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5379
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
163RM7.24957RM1,181.68
Unit Price without VAT:RM7.24957
Unit Price with VAT:RM7.97453