
2SK2158A-T1B-AT | |
|---|---|
DigiKey Part Number | 2156-2SK2158A-T1B-AT-ND |
Manufacturer | |
Manufacturer Product Number | 2SK2158A-T1B-AT |
Description | SMALL SIGNAL N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 50 V 100mA (Ta) 200mW Surface Mount SC-59 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 15Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.1V @ 1µA | |
Vgs (Max) | ±7V | |
Input Capacitance (Ciss) (Max) @ Vds | 6 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59 | |
Package / Case |
| Bulk: | 659974 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,107 | RM1.06380 | RM1,177.63 |
| Unit Price without VAT: | RM1.06380 |
|---|---|
| Unit Price with VAT: | RM1.17018 |











