
71256SA15TPG | |
|---|---|
DigiKey Part Number | 2156-71256SA15TPG-ND |
Manufacturer | |
Manufacturer Product Number | 71256SA15TPG |
Description | IC SRAM 256KBIT PARALLEL 28DIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 71256SA15TPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-PDIP | |
Base Product Number |

