Similar
Similar
Similar
Similar
Similar

74ALVC164245BX,518 | |
|---|---|
DigiKey Part Number | 2156-74ALVC164245BX518-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC164245BX,518 |
Description | IC XLTR VL BIDIR 60-HXQFNU |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 60-HXQFNU (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.5 V ~ 3.6 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 60-XFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 60-HXQFNU (4x6) | |
Base Product Number |



