Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVCH16245DGG:11 | |
|---|---|
DigiKey Part Number | 74ALVCH16245DGG:11-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16245DGG:11 |
Description | IC TXRX 1.2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC16245MTDX | onsemi | 1,779 | 74ALVC16245MTDXFSCT-ND | RM11.82000 | Similar |
| 74ALVC16245PAG | Renesas Electronics Corporation | 171 | 74ALVC16245PAG-ND | RM12.14000 | Similar |
| CALVCH16245IDLREP | Texas Instruments | 3,651 | 296-19493-2-ND | RM16.35097 | Similar |
| CALVCH16245MDLREP | Texas Instruments | 1,641 | 296-22094-1-ND | RM26.95000 | Similar |
| SN74ALVCH16245DGGR | Texas Instruments | 882 | 296-5190-1-ND | RM6.54000 | Similar |






