
74CBTLV3251QG | |
|---|---|
DigiKey Part Number | 2156-74CBTLV3251QG-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3251QG |
Description | IC MUX/DEMUX 1 X 8:1 16-QSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Bulk: | 3692 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | RM5.55538 | RM1,177.74 |
| Unit Price without VAT: | RM5.55538 |
|---|---|
| Unit Price with VAT: | RM6.11092 |

