
74FCT16543CTPVG | |
|---|---|
DigiKey Part Number | 2156-74FCT16543CTPVG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT16543CTPVG |
Description | IC TXRX NON-INVERT 5.5V 56-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Bulk: | 2810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | RM7.44660 | RM1,184.01 |
| Unit Price without VAT: | RM7.44660 |
|---|---|
| Unit Price with VAT: | RM8.19126 |

