NOR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT02D,118

DigiKey Part Number
2156-74LVT02D,118-ND
Manufacturer
Manufacturer Product Number
74LVT02D,118
Description
IC GATE NOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2.7V ~ 3.6V
Current - Output High, Low
20mA, 32mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
226RM5.24022RM1,184.29
Unit Price without VAT:RM5.24022
Unit Price with VAT:RM5.76424