Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 60-HXQFN (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16245BBX,518

DigiKey Part Number
2156-74LVT16245BBX518-ND
Manufacturer
Manufacturer Product Number
74LVT16245BBX,518
Description
IC TXRX NON-INVERT 3.6V 60-HXQFN
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 60-HXQFN (4x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
60-XFQFN Dual Rows, Exposed Pad
Supplier Device Package
60-HXQFN (4x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,475
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
291RM4.05821RM1,180.94
Unit Price without VAT:RM4.05821
Unit Price with VAT:RM4.46403