
74LVTH125MX | |
|---|---|
DigiKey Part Number | 2156-74LVTH125MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVTH125MX |
Description | IC BUFF NON-INVERT 3.6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Bulk: | 90177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 652 | RM1.81239 | RM1,181.68 |
| Unit Price without VAT: | RM1.81239 |
|---|---|
| Unit Price with VAT: | RM1.99363 |

