
ADC12D1800RFIUT | |
|---|---|
DigiKey Part Number | ADC12D1800RFIUT-ND |
Manufacturer | |
Manufacturer Product Number | ADC12D1800RFIUT |
Description | IC ADC 12BIT FOLD INTERP 292BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12D1800RFIUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.6G | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Folding Interpolating | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.8V ~ 2V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 292-BBGA | |
Supplier Device Package | 292-BGA (27x27) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | RM14,215.33175 | RM568,613.27 |
| Unit Price without VAT: | RM14,215.33175 |
|---|---|
| Unit Price with VAT: | RM15,636.86493 |

