MFR Recommended

ADS1213U | |
|---|---|
DigiKey Part Number | 296-44995-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1213U |
Description | IC ADC 22BIT SIGMA-DELTA 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS1213U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 22 | |
Sampling Rate (Per Second) | 6.25k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM173.57280 | RM8,678.64 |
| Unit Price without VAT: | RM173.57280 |
|---|---|
| Unit Price with VAT: | RM190.93008 |









