
ADS8330IPW | |
|---|---|
DigiKey Part Number | 296-23704-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8330IPW |
Description | IC ADC 16BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8330IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM87.59000 | RM87.59 |
| 10 | RM70.12400 | RM701.24 |
| 90 | RM61.27833 | RM5,515.05 |
| 180 | RM59.44456 | RM10,700.02 |
| 270 | RM58.52622 | RM15,802.08 |
| 540 | RM57.17969 | RM30,877.03 |
| Unit Price without VAT: | RM87.59000 |
|---|---|
| Unit Price with VAT: | RM96.34900 |

