
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Bulk: | 3715 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 565 | RM2.09350 | RM1,182.83 |
| Unit Price without VAT: | RM2.09350 |
|---|---|
| Unit Price with VAT: | RM2.30285 |

