RF Mosfet 28 V 700 mA 1.81GHz ~ 1.88GHz 19.2dB 120W SOT-1275-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 700 mA 1.81GHz ~ 1.88GHz 19.2dB 120W SOT-1275-3
Ampleon Company Video - The Leading Global Partner in RF Power

BLC9G20LS-120VZ

DigiKey Part Number
1603-1057-ND
Manufacturer
Manufacturer Product Number
BLC9G20LS-120VZ
Description
RF MOSFET LDMOS 28V SOT1275-3
Customer Reference
Detailed Description
RF Mosfet 28 V 700 mA 1.81GHz ~ 1.88GHz 19.2dB 120W SOT-1275-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
LDMOS
Frequency
1.81GHz ~ 1.88GHz
Gain
19.2dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
700 mA
Power - Output
120W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-1275-3
Supplier Device Package
SOT-1275-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.