Battery Battery Monitor IC Multi-Chemistry 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2040SN-C408

DigiKey Part Number
296-2223-5-ND
Manufacturer
Manufacturer Product Number
BQ2040SN-C408
Description
IC BATTERY GAS GAUGE 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2040SN-C408 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
SMBus
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 38,124 View Now
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM83.09000RM83.09
10RM66.42800RM664.28
40RM60.51150RM2,420.46
120RM57.21075RM6,865.29
280RM55.27664RM15,477.46
520RM54.12810RM28,146.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM83.09000
Unit Price with VAT:RM91.39900

Other Suppliers on DigiKey

38,124In Stock
Ships from Rochester Electronics, LLC