
BQ2057DGK | |
|---|---|
DigiKey Part Number | 2156-BQ2057DGK-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ2057DGK |
Description | BQ2057 LOW DROPOUT LINEAR 1-CELL |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benchmarq | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 15V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Bulk: | 1710 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | RM11.22905 | RM1,179.05 |
| Unit Price without VAT: | RM11.22905 |
|---|---|
| Unit Price with VAT: | RM12.35196 |

