
BUF602ID | |
|---|---|
DigiKey Part Number | 296-19309-5-ND |
Manufacturer | |
Manufacturer Product Number | BUF602ID |
Description | IC BUFFER 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BUF602ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8000V/µs | |
Gain Bandwidth Product | 1 GHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 16 mV | |
Current - Supply | 5.8mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.67000 | RM26.67 |
| 10 | RM20.52300 | RM205.23 |
| 75 | RM17.60333 | RM1,320.25 |
| 150 | RM16.92440 | RM2,538.66 |
| 300 | RM16.36530 | RM4,909.59 |
| 525 | RM15.98695 | RM8,393.15 |
| 1,050 | RM15.59370 | RM16,373.39 |
| 2,550 | RM15.19029 | RM38,735.24 |
| Unit Price without VAT: | RM26.67000 |
|---|---|
| Unit Price with VAT: | RM29.33700 |



