
BYV40E-150,115 | |
|---|---|
DigiKey Part Number | 2156-BYV40E-150,115-ND |
Manufacturer | |
Manufacturer Product Number | BYV40E-150,115 |
Description | DIODE ARRAY GP 150V 1.5A SOT-223 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 1.5A Surface Mount TO-261-4, TO-261AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 716 | RM1.65480 | RM1,184.84 |
| Unit Price without VAT: | RM1.65480 |
|---|---|
| Unit Price with VAT: | RM1.82028 |

