
CD4056BE | |
|---|---|
DigiKey Part Number | 296-14118-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4056BE |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4056BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM3.24300 | RM32.43 |
| 25 | RM2.93120 | RM73.28 |
| 100 | RM2.58900 | RM258.90 |
| 250 | RM2.42576 | RM606.44 |
| 500 | RM2.32728 | RM1,163.64 |
| 1,000 | RM2.24631 | RM2,246.31 |
| 2,500 | RM2.16082 | RM5,402.05 |
| 5,000 | RM2.10929 | RM10,546.45 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |


