
CD74HC540E | |
|---|---|
DigiKey Part Number | 296-12812-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC540E |
Description | IC BUFFER INVERTING 6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC540E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 20 | RM3.01400 | RM60.28 |
| 40 | RM2.81325 | RM112.53 |
| 100 | RM2.60160 | RM260.16 |
| 260 | RM2.43142 | RM632.17 |
| 500 | RM2.33878 | RM1,169.39 |
| 1,000 | RM2.25746 | RM2,257.46 |
| 2,500 | RM2.17162 | RM5,429.05 |
| 5,000 | RM2.11988 | RM10,599.40 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |




