
CD74HCT166M | |
|---|---|
DigiKey Part Number | 296-9259-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT166M |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT166M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.83700 | RM28.37 |
| 40 | RM2.44275 | RM97.71 |
| 120 | RM2.22283 | RM266.74 |
| 280 | RM2.09411 | RM586.35 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

