
CD74HCT373E | |
|---|---|
DigiKey Part Number | 296-2114-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT373E |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT373E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 35ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 20 | RM2.36000 | RM47.20 |
| 40 | RM2.19750 | RM87.90 |
| 100 | RM2.02630 | RM202.63 |
| 260 | RM1.88877 | RM491.08 |
| 500 | RM1.81382 | RM906.91 |
| 1,000 | RM1.74802 | RM1,748.02 |
| 2,500 | RM1.67852 | RM4,196.30 |
| 5,000 | RM1.63664 | RM8,183.20 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |



