


CDCVF2510APW | |
|---|---|
DigiKey Part Number | 296-18407-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF2510APW |
Description | IC PLL CLOCK DRIVER 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 175MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2510APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:11 | |
Differential - Input:Output | No/No | |
Frequency - Max | 175MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.90000 | RM24.90 |
| 10 | RM19.13700 | RM191.37 |
| 60 | RM16.61950 | RM997.17 |
| 120 | RM15.93825 | RM1,912.59 |
| 300 | RM15.21917 | RM4,565.75 |
| 540 | RM14.84643 | RM8,017.07 |
| 1,020 | RM14.50662 | RM14,796.75 |
| 2,520 | RM14.11699 | RM35,574.81 |
| Unit Price without VAT: | RM24.90000 |
|---|---|
| Unit Price with VAT: | RM27.39000 |

