
CY62148CV33LL-70BVI | |
|---|---|
DigiKey Part Number | 2156-CY62148CV33LL-70BVI-ND |
Manufacturer | |
Manufacturer Product Number | CY62148CV33LL-70BVI |
Description | IC SRAM 4MBIT PARALLEL 36VFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 70 ns 36-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-VFBGA (6x8) | |
Base Product Number |
| Bulk: | 700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | RM12.76559 | RM1,187.20 |
| Unit Price without VAT: | RM12.76559 |
|---|---|
| Unit Price with VAT: | RM14.04215 |

