
CY74FCT240ATSOC | |
|---|---|
DigiKey Part Number | 296-33215-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT240ATSOC |
Description | IC BUFFER INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT240ATSOC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.87600 | RM28.76 |
| 25 | RM2.59400 | RM64.85 |
| 100 | RM2.28640 | RM228.64 |
| 250 | RM2.13956 | RM534.89 |
| 500 | RM2.05092 | RM1,025.46 |
| 1,000 | RM1.97804 | RM1,978.04 |
| 2,500 | RM1.90105 | RM4,752.62 |
| 5,000 | RM1.85468 | RM9,273.40 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

