
DAC5652IPFB | |
|---|---|
DigiKey Part Number | 296-17892-ND |
Manufacturer | |
Manufacturer Product Number | DAC5652IPFB |
Description | IC DAC 10BIT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5652IPFB Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.16 |
Number of Bits 10 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 20ns (Typ) | Package / Case 48-TQFP |
Output Type Current - Unbuffered | Supplier Device Package 48-TQFP (7x7) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.47000 | RM92.47 |
| 10 | RM74.10700 | RM741.07 |
| 25 | RM69.52040 | RM1,738.01 |
| 100 | RM64.47810 | RM6,447.81 |
| 250 | RM62.07472 | RM15,518.68 |
| 500 | RM60.62660 | RM30,313.30 |
| Unit Price without VAT: | RM92.47000 |
|---|---|
| Unit Price with VAT: | RM101.71700 |

