
DAC7731EG4 | |
|---|---|
DigiKey Part Number | 2156-DAC7731EG4-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC7731EG4 |
Description | IC DAC 16BIT 24-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7731EG4 Models |
Category | Reference Type External, Internal |
Manufacturer Burr Brown | Voltage - Supply, Analog ±11.4V ~ 15.75V, -4.75V ~ -15.75V |
Packaging Bulk | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±6 (Max), ±4 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 5µs | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Bulk: | 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | RM84.64857 | RM1,185.08 |
| Unit Price without VAT: | RM84.64857 |
|---|---|
| Unit Price with VAT: | RM93.11343 |

