


DRV595DAP | |
|---|---|
DigiKey Part Number | 296-38931-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV595DAP |
Description | IC PWM PWR DRVR HI-EFF 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PWM Power Driver PMIC 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV595DAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Power Driver | |
Current - Supply | 50mA | |
Voltage - Supply | 4.5V ~ 26V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM160.20000 | RM160.20 |
| 10 | RM130.72100 | RM1,307.21 |
| 46 | RM119.40348 | RM5,492.56 |
| 138 | RM113.78717 | RM15,702.63 |
| 276 | RM111.03975 | RM30,646.97 |
| Unit Price without VAT: | RM160.20000 |
|---|---|
| Unit Price with VAT: | RM176.22000 |

