SCSI, LVD, SE Terminator 9 Terminations 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2120E+T&R

DigiKey Part Number
2156-DS2120E+TR-DSTR-ND
Manufacturer
Dallas Semiconductor
Manufacturer Product Number
DS2120E+T&R
Description
SCSI TERMINATOR, 9-LINE, 105OHM
Customer Reference
Detailed Description
SCSI, LVD, SE Terminator 9 Terminations 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dallas Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
SCSI, LVD, SE
Number of Terminations
9
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2500
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
188RM6.30399RM1,185.15
Unit Price without VAT:RM6.30399
Unit Price with VAT:RM6.93439