3.125Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS32EL0124SQX/NOPB

DigiKey Part Number
2156-DS32EL0124SQX/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS32EL0124SQX/NOPB
Description
DS32EL0124 125 MHZ - 312.5 MHZ F
Customer Reference
Detailed Description
3.125Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS32EL0124SQX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
5
Manufacturer
National Semiconductor
Voltage - Supply
2.5V, 3.3V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Grade
Automotive
Function
Deserializer
Qualification
AEC-Q100
Data Rate
3.125Gbps
Mounting Type
Surface Mount
Input Type
CML
Package / Case
48-WFQFN Exposed Pad
Output Type
LVDS
Supplier Device Package
48-WQFN (7x7)
Number of Inputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM379.20 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:21600
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
39RM30.05949RM1,172.32
Unit Price without VAT:RM30.05949
Unit Price with VAT:RM33.06544