Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3225CMX

DigiKey Part Number
2156-FAN3225CMX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN3225CMX
Description
FULL BRIDGE BASED PERIPHERAL DRI
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
12ns, 9ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:162
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
162RM7.28901RM1,180.82
Unit Price without VAT:RM7.28901
Unit Price with VAT:RM8.01791