
FAN5702UC15X | |
|---|---|
DigiKey Part Number | 2156-FAN5702UC15X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5702UC15X |
Description | IC LED DRV RGLTR I2C 16WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C, PWM Dimming 30mA 16-WLCSP (1.71x1.71) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1.2MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.71x1.71) | |
Base Product Number |
| Bulk: | 95508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 406 | RM2.91559 | RM1,183.73 |
| Unit Price without VAT: | RM2.91559 |
|---|---|
| Unit Price with VAT: | RM3.20715 |

