Image for FDMC0202S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMC0202S

DigiKey Part Number
2156-FDMC0202S-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDMC0202S
Description
POWER FIELD-EFFECT TRANSISTOR
Customer Reference
Detailed Description
N-Channel 25 V 22.5A (Ta), 40A (Tc) 2.3W (Ta), 52W (Tc) Surface Mount 8-PQFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.15mOhm @ 22.5A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2705 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (3.3x3.3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,429
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:7429
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
826RM1.41840RM1,171.60
Unit Price without VAT:RM1.41840
Unit Price with VAT:RM1.56024